TXR40AZ00-2018AI

TXR40AZ00-2018AI

Part Aliases: TE Connectivity | Raychem EK1083-000  
Enhance the durability and functionality of your aerospace, defense, or marine applications with the TXR40AZ00-2018AI Circular Connector Backshell. Crafted from robust aluminum with a sleek black finish, this accessory ensures reliable performance in harsh environments. Featuring a side-entry design and Tinel-Lock Ring for secure cable connections, it accommodates cable diameters ranging from .1 to .5 inches (2.54 to 12.7 mm). With an operating temperature range of -65 to 175°C (-85 to 347°F), it guarantees optimal performance in extreme conditions. The straight adapter, made of Zinc Nickel with Chromate Chemical Conversion, offers seamless integration with an 18 cable entry diameter. Ideal for various connector applications, this backshell is essential for maintaining signal integrity and connectivity in demanding settings. Upgrade your system with this high-quality component for unparalleled reliability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TXR40AZ00-2018AI
Color:Black
Series:TXR
Body Orientation:Straight
Shell Size:21, G
Body Material:Aluminum
Cable Diameter:.1 - .5 in, 2.54 - 12.7 mm
Device Type:Side-Entry Tinel-Lock Ring, Tinel-Lock Ring
GPL:907
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
GPL Description:Aerospace Defense & Marine
Product Code:C417
Adapter Material:Zinc Nickel (ASTM B841) Chromate Chemical Conversion
Backshell Plating:Zinc Nickel
Cable Diameter Range:12.7 - 20.5 mm, .5 - .1 in
Adapter Angle:Straight
Adapter Entry Size:18
Cable Entry Diameter:.01 - 1.13 in
Part Aliases:EK1083-000
SKU:RYCTXR40AZ00-2018AI
series:RAYCHEM TXR
Primary Product Color:Black
Primary Product Material:Aluminum
Primary Product Plating Material:Zinc Nickel (ASTM B841)
Product Length:43.3 mm / 1.7 in
Cable Entry Diameter:.2 - 28.6 mm / .01 - 1.13 in
Compatible Cable Diameter Range:12.7 - 20.5 mm / .5 - .1 in
Body Orientation:Straight
Compatible With Connector Shape:Circular
Compatible With Connector Shell Size:21 / G
TE Connector Interface Code:40
Entry Size Code:18
Termination Device Type:Side-Entry Tinel-Lock Ring / Tinel-Lock Ring / Tinel-Lock Adapter
Termination Device Included:TR18AI
Connector Backshell Product Type:Backshell
Connector Backshell Product Style:Ruggedized
Operating Temperature Range:-65 - 175 °C / -85 - 347 °F
Salt Spray Resistance:500 Hr

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: