TXR40AZ90-1204AI

Heilind Number:RYCTXR40AZ90-1204AI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TXR40AZ90-1204AI
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

TXR40AZ90-1204AI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TXR40AZ90-1204AI
Color:Black
Series:TXR
Body Orientation:Right Angle
Shell Size:13, C
Body Material:Aluminum
Backshell Plating:Zinc Nickel
Cable Diameter Range:.125 - .2 in, 3.2 - 5.1 mm
Part Aliases:EG1943-000
SKU:RYCTXR40AZ90-1204AI

Detailed Description

Enhance the durability and functionality of your circular connectors with our Right Angle Backshell. Crafted from high-quality aluminum with a sleek black finish, this essential accessory ensures a secure and efficient connection. RoHS compliant and featuring zinc nickel plating, it guarantees both performance and environmental responsibility. Suitable for shell size 13, C, and accommodating cable diameters ranging from 3.2 to 5.1mm, it is a versatile solution for various applications. Elevate your connectivity setup with this premium component, designed to meet industry standards and your specific needs.