| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40BW00-1605AI |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 17, E |
| Body Material: | Nickel Aluminum Bronze |
| Backshell Plating: | Unplated |
| Cable Diameter Range: | .156 - .25 in, 4 - 6.4 mm |
| Part Aliases: | EK1918-000 |
| SKU: | RYCTXR40BW00-1605AI |
TXR40BW00-1605AI
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with the TXR40BW00-1605AI Backshell. Designed for seamless integration with shell size 17, E connectors, this straight orientation backshell is crafted from robust nickel aluminum bronze for long-lasting reliability. Ideal for cables ranging from 4 to 6.4mm in diameter, it ensures secure and efficient connectivity in demanding environments. Unplated for versatility, it's a must-have accessory for maintaining signal integrity and reducing strain on your connectors. Explore the full range of Circular Connector Accessories & Components to complete your setup with ease.

