| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40BW00-2210AI |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 23, H |
| Body Material: | Nickel Aluminum Bronze |
| Backshell Plating: | Unplated |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Part Aliases: | 998903-000 |
| SKU: | RYCTXR40BW00-2210AI |
TXR40BW00-2210AI
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with our TXR40BW00-2210AI Backshell. Designed for seamless integration, this straight orientation backshell ensures a secure and efficient connection in any application. Crafted from high-quality Nickel Aluminum Bronze, it guarantees long-lasting performance even in demanding environments. With a shell size of 23 and a cable diameter range of .313 to .5 inches (7.9 to 12.7 mm), it offers versatility for various setups. Unplated backshell plating adds to its reliability, making it a must-have component for your connector assembly needs. Perfect for professionals in aerospace, defense, telecommunications, and other industries, it is a vital accessory for maintaining optimal connectivity and signal integrity. Upgrade your setup with the TXR series backshell and experience seamless operations like never before.

