| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40BW00-2416AI |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 25, J |
| Body Material: | Nickel Aluminum Bronze |
| Backshell Plating: | Unplated |
| Cable Diameter Range: | 12.7 - 20.3 mm, .5 - .8 in |
| Part Aliases: | 377253-000 |
| SKU: | RYCTXR40BW00-2416AI |
TXR40BW00-2416AI
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with our TXR40BW00-2416AI Backshell. Designed for seamless integration, this straight body orientation backshell is crafted from high-quality Nickel Aluminum Bronze for optimal performance in demanding environments. With a shell size of 25 and compatibility with cable diameters ranging from 12.7 to 20.3mm (.5 to .8 inches), it offers a secure fit for various applications. Unplated backshell plating ensures reliable conductivity, while the J series designation guarantees compatibility with corresponding connectors. Perfect for industrial and commercial use, this accessory is a must-have for maintaining the integrity of your connectivity solutions.

