| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40BW90-1408AI |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 15, D |
| Body Material: | Nickel Aluminum Bronze |
| Backshell Plating: | Unplated |
| Cable Diameter Range: | .25 - .4 in, 6.4 - 10.2 mm |
| Part Aliases: | 306939-000 |
| SKU: | RYCTXR40BW90-1408AI |
TXR40BW90-1408AI
Specifications
Detailed Description
Enhance your cable connectivity with the TXR series Right Angle Circular Connector Backshell. Crafted from durable Nickel Aluminum Bronze, this component ensures reliable performance in demanding environments. With a shell size of 15 and a cable diameter range of .25 to .4 inches, it offers a secure fit for various applications. The unplated backshell plating adds to its versatility, while the D body orientation facilitates easy installation. Perfect for industrial and aerospace use, this accessory is a must-have for maintaining optimal cable connections.

