| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40BW90-1410AI |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 15, D |
| Body Material: | Nickel Aluminum Bronze |
| Backshell Plating: | Unplated |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Part Aliases: | C11983-000 |
| SKU: | RYCTXR40BW90-1410AI |
TXR40BW90-1410AI
Specifications
Detailed Description
Enhance the performance and durability of your circular connector with the TXR40BW90-1410AI backshell. Designed for a secure and reliable connection, this right-angle backshell features a nickel aluminum bronze body, offering superior strength and corrosion resistance. With a shell size of 15 and a cable diameter range of .313 to .5 inches (7.9-12.7 mm), it is compatible with a wide range of applications. Ensure proper orientation and protection for your connectors with this essential component. Perfect for industrial and harsh environment use, it meets the highest standards of quality and reliability. Upgrade your setup with the TXR backshell for optimal connectivity.

