TXR40SC00-1812AI

TXR40SC00-1812AI

Part Aliases: TE Connectivity | Raychem 579849-000  
Enhance the durability and performance of your aerospace, defense, or marine applications with the TXR40SC00-1812AI Circular Connector Backshell. Designed for side-entry Tinel-Lock Ring devices, this backshell features a corrosion-resisting steel construction and Electroless Nickel plating for superior protection in harsh environments. Suitable for cable diameters ranging from .375 to .6 inches, it ensures secure and reliable connectivity. With an operating temperature range of -65 to 200°C (-85 to 392°F), it is ideal for use in extreme conditions. The straight adapter angle and 12 cable entry size provide versatility, while meeting the stringent requirements of AMS-C-26074 for adapter material. Elevate your connectivity solutions with this high-quality backshell, essential for maintaining optimal performance in critical operations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TXR40SC00-1812AI
Color:Bright
Series:TXR
Body Orientation:Straight
Shell Size:19, F
Body Material:Corrosion Resisting Steel
Cable Diameter:.375 - .6 in, 9.5 - 15.2 mm
Device Type:Side-Entry Tinel-Lock Ring, Tinel-Lock Ring
GPL:907
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
GPL Description:Aerospace Defense & Marine
Product Code:C417
Adapter Material:Electroless Nickel (AMS-C-26074)
Backshell Plating:Electroless Nickel
Cable Diameter Range:.375 - .6 in, 9.5 - 15.2 mm
Adapter Angle:Straight
Adapter Entry Size:12
Cable Entry Diameter:.01 - .75 in
Part Aliases:579849-000
SKU:RYCTXR40SC00-1812AI
series:RAYCHEM TXR
Primary Product Color:Bright
Primary Product Material:Corrosion Resisting Steel
Primary Product Plating Material:Electroless Nickel (AMS-C-26074)
Product Length:26.5 mm / 1.04 in
Cable Entry Diameter:.2 - 19.1 mm / .01 - .75 in
Compatible Cable Diameter Range:9.5 - 15.2 mm / .375 - .6 in
Body Orientation:Straight
Compatible With Connector Shape:Circular
Compatible With Connector Shell Size:19 / F
TE Connector Interface Code:40
Entry Size Code:12
Termination Device Type:Side-Entry Tinel-Lock Ring / Tinel-Lock Ring / Tinel-Lock Adapter
Termination Device Included:TR12AI
Connector Backshell Product Type:Backshell
Connector Backshell Product Style:Ruggedized
Operating Temperature Range:-65 - 200 °C / -85 - 392 °F
Salt Spray Resistance:48 Hr

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/10/2015
E-15-001861 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service.
Download