| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40SJ00-1208AI |
| Series: | TXR |
| Maximum Operating Temperature: | 260 °C |
| Body Orientation: | Straight |
| Shell Size: | 13, C |
| Body Material: | Corrosion Resisting Steel |
| Cable Diameter: | .25 - .4 in, 6.4 - 10.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 260 °C, -85 - 500 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Passivated per SAE AMS-QQ-P-35 or MIL-S-5002 |
| Backshell Plating: | Passivated |
| Cable Diameter Range: | .25 - .4 in, 6.4 - 10.2 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 8 |
| Cable Entry Diameter: | .01 - .5 in |
| Part Aliases: | 740625-000 |
| SKU: | RYCTXR40SJ00-1208AI |
TXR40SJ00-1208AI
| Heilind Number: | RYCTXR40SJ00-1208AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40SJ00-1208AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TXR40SJ00-1208AI, a high-performance backshell designed for demanding aerospace, defense, and marine applications. With a maximum operating temperature of 260 °C, this straight-bodied connector ensures reliable performance in extreme conditions. Featuring a corrosion-resisting steel construction and passivated adapter material, it guarantees long-term durability. The side-entry Tinel-Lock Ring design, suitable for cable diameters ranging from 6.4 to 10.2 mm, offers secure and efficient connectivity. RoHS compliant and with backshell plating for added protection, it meets stringent industry standards. Ideal for Circular Connector Accessories & Components, this backshell is a crucial component for ensuring seamless operations in critical environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001861 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

