""circular_connector_adapters_and_strain_reliefs""

Heilind Number:RYCTXR40SJ00-1604AI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:""circular_connector_adapters_and_strain_reliefs""
Datasheet:Product Specification
ECAD Model:
3D Model

Specifications

AttributeValue
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem \"\"circular_connector_adapters_and_strain_reliefs\"\"
SKU:RYCTXR40SJ00-1604AI

Detailed Description

The Raychem TXR Series TXR40SJ00-1604AI is a rugged and reliable side-entry Tinel-Lock Ring designed for secure cable connections in harsh environments. With a shell size of 17 and E, it offers a straight adapter angle for easy installation. Constructed from corrosion-resisting steel and passivated per SAE AMS-QQ-P-35 or MIL-S-5002, this adapter ensures durability and longevity. Suitable for cable diameters ranging from 3.2mm to 5.1mm, it provides a tight and secure fit. Operating temperature range of -65 to 260°C (-85 to 500°F) guarantees performance in extreme conditions. Ideal for use in circular connector applications, this accessory is a must-have for maintaining reliable connections in critical systems.