| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40SJ00-2412BI |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 25, J |
| Body Material: | Corrosion Resisting Steel |
| Backshell Plating: | Passivated |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Part Aliases: | F72360-000 |
| SKU: | RYCTXR40SJ00-2412BI |
TXR40SJ00-2412BI
| Heilind Number: | RYCTXR40SJ00-2412BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40SJ00-2412BI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with this straight body backshell, designed for optimal cable management and strain relief. Constructed from corrosion resisting steel with passivated plating, it offers long-lasting protection in industrial environments. Compatible with cable diameters ranging from .375 to .6 inches (9.5 to 15.2 mm), this backshell ensures a secure and efficient connection. Perfect for a variety of applications, it is a vital component for maintaining the integrity of your electrical systems. Upgrade today and experience the difference in quality and reliability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001861 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

