TXR41AB00-1205BI

Heilind Number:RYCTXR41AB00-1205BI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TXR41AB00-1205BI
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

TXR41AB00-1205BI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TXR41AB00-1205BI
Color:Olive Drab
Series:TXR
Body Orientation:Straight
Shell Size:12, 13
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:.156 - .25 in, 4 - 6.4 mm
Part Aliases:348755-000
SKU:RYCTXR41AB00-1205BI

Detailed Description

Enhance the durability and performance of your circular connectors with this rugged backshell. Designed for straight cable orientation, it features a sturdy aluminum body with cadmium plating for added protection. Suitable for cables ranging from .156 to .25 inches in diameter (4-6.4 mm), it ensures a secure and reliable connection in demanding environments. Its olive drab color adds a touch of military-grade aesthetics, making it ideal for aerospace, defense, and industrial applications. Combine functionality with style with this essential accessory for your connector setup.