TXR41AB00-1208BI

TXR41AB00-1208BI

Part Aliases: TE Connectivity | Raychem 103375-000  
Enhance your connectivity with the TXR41AB00-1208BI, a high-performance Circular Connector Backshell designed for aerospace, defense, and marine applications. This Straight-bodied accessory, part of the TXR series, boasts a durable Aluminum construction and Cadmium plating for longevity and reliability in harsh environments. With a shell size of 12 and 13, it accommodates cable diameters ranging from .25 to .4 inches (6.4 to 10.2 mm), offering a secure fit for Side-Entry Tinel-Lock Ring and Tinel-Lock Ring devices. Operating flawlessly in temperatures from -65 to 175 °C (-85 to 347 °F), it's a crucial component for ensuring seamless signal transmission in demanding scenarios. Trust in the C417 product code for top-tier performance and compatibility, meeting the stringent requirements of your connectivity needs. Elevate your systems with this essential accessory, delivering unrivaled quality and peace of mind.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TXR41AB00-1208BI
Color:Olive Drab
Series:TXR
Maximum Operating Temperature:175 °C
Body Orientation:Straight
Shell Size:12, 13
Body Material:Aluminum
Cable Diameter:.25 - .4 in, 6.4 - 10.2 mm
Device Type:Side-Entry Tinel-Lock Ring, Tinel-Lock Ring
GPL:907
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
GPL Description:Aerospace Defense & Marine
Product Code:C417
Adapter Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
Backshell Plating:Cadmium
Cable Diameter Range:.25 - .4 in, 6.4 - 10.2 mm
Adapter Angle:Straight
Adapter Entry Size:8
Cable Entry Diameter:.01 - .5 in
Part Aliases:103375-000
SKU:RYCTXR41AB00-1208BI
series:RAYCHEM TXR
Primary Product Color:Olive Drab
Primary Product Material:Aluminum
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
Product Length:26.8 mm / 1.05 in
Cable Entry Diameter:.2 - 12.7 mm / .01 - .5 in
Compatible Cable Diameter Range:6.4 - 10.2 mm / .25 - .4 in
Body Orientation:Straight
Compatible With Connector Shape:Circular
Compatible With Connector Shell Size:12 / 13
TE Connector Interface Code:41
Termination Device Type:Side-Entry Tinel-Lock Ring / Tinel-Lock Ring / Tinel-Lock Adapter
Termination Device Included:TR08BI
Connector Backshell Product Type:Backshell
Connector Backshell Product Style:Ruggedized
Operating Temperature Range:-65 - 175 °C / -85 - 347 °F
Salt Spray Resistance:500 Hr

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/10/2018P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. Download