| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR41AB00-1212AI2 |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 12, 13 |
| Body Material: | Aluminum |
| Cable Diameter: | .375 - .6 in, 9.5 - 15.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 12 |
| Cable Entry Diameter: | .01 - .75 in |
| Part Aliases: | 300035-000 |
| SKU: | RYCTXR41AB00-1212AI2 |
TXR41AB00-1212AI2
| Heilind Number: | RYCTXR41AB00-1212AI2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR41AB00-1212AI2 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, and marine applications with the TXR41AB00-1212AI2 Circular Connector Backshell. Designed for side-entry installation, this durable backshell, featuring a straight adapter angle and a shell size of 12 or 13, ensures reliable cable management. Crafted from high-quality aluminum with cadmium plating, it offers robust protection and performance in harsh environments. Accommodating cable diameters ranging from .375 to .6 inches, it is suitable for a variety of setups. With an operating temperature range of -65 to 175°C (-85 to 347°F), it guarantees optimal functionality in extreme conditions. The perfect choice for Tinel-Lock Ring applications, this backshell, part of the TXR series, is a crucial component for secure and efficient connectivity.

