| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR41AB00-2210BI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 22, 23 |
| Body Material: | Aluminum |
| Cable Diameter: | .313 - .5 in, 7.9 - 12.7 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 10 |
| Cable Entry Diameter: | .01 - .63 in |
| Part Aliases: | 511647-000 |
| SKU: | RYCTXR41AB00-2210BI |
TXR41AB00-2210BI
| Heilind Number: | RYCTXR41AB00-2210BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR41AB00-2210BI |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with our Olive Drab TXR series backshell. Designed for aerospace, defense, and marine applications, this straight-entry Tinel-Lock Ring backshell features an aluminum shell with cadmium plating for optimal protection in harsh environments. With a cable diameter range of .313 to .5 inches and an operating temperature range of -65 to 175°C (-85 to 347°F), it ensures reliable connectivity in extreme conditions. The straight adapter angle and size 10 entry accommodate various cables, making it a versatile choice for industrial and military use. Upgrade your connector setup with this rugged and high-quality backshell, perfect for demanding applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||

