TXR41AB90-1010AI

TXR41AB90-1010AI

Part Aliases: TE Connectivity | Raychem D03591-000  
Enhance the durability and functionality of your circular connectors with our Right Angle Backshell in Olive Drab. Designed for seamless integration, this component ensures secure cable management and protection in various applications. Crafted from high-quality aluminum with Cadmium plating, it offers reliable performance and meets RoHS compliance standards. The versatile shell size 10/11 accommodates cables with a diameter range of .313-.5 inches (7.9-12.7mm), providing a perfect fit for your specific needs. Elevate your connectivity solutions with this essential accessory, ideal for military, aerospace, and industrial environments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TXR41AB90-1010AI
Color:Olive Drab
Series:TXR
Body Orientation:Right Angle
Shell Size:10, 11
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:.313 - .5 in, 7.9 - 12.7 mm
Part Aliases:D03591-000
SKU:RYCTXR41AB90-1010AI
series:RAYCHEM TXR
Primary Product Color:Olive Drab
Primary Product Material:Aluminum
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
Product Length:47.9 mm / 1.88 in
Cable Entry Diameter:.2 - 15.9 mm / .01 - .63 in
Compatible Cable Diameter Range:7.9 - 12.7 mm / .313 - .5 in
Body Orientation:Right Angle
Compatible With Connector Shape:Circular
Compatible With Connector Shell Size:10 / 11
TE Connector Interface Code:41
Entry Size Code:10
Termination Device Type:Side-Entry Tinel-Lock Ring / Tinel-Lock Ring / Tinel-Lock Adapter
Termination Device Included:TR10AI
Connector Backshell Product Type:Backshell
Connector Backshell Product Style:Ruggedized
Operating Temperature Range:-65 - 175 °C / -85 - 347 °F
Salt Spray Resistance:500 Hr

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: