TXR41AB90-2010AI
TXR41AB90-2010AI
Part Aliases: TE Connectivity | Raychem 938453-000
Enhance the durability and functionality of your circular connectors with our Olive Drab Right Angle Backshell. Designed for seamless integration with shell sizes 20 and 21, this backshell is crafted from high-quality aluminum for reliable performance in demanding environments. With a plating of cadmium for added corrosion resistance, it ensures longevity in a variety of applications. Its cable diameter range of .313 to .5 inches (7.9 to 12.7 mm) allows for versatile connectivity options. Ideal for military, aerospace, and industrial use, this backshell is a crucial component for ensuring secure and efficient connections in your electronic systems. Upgrade your setup with this essential accessory and experience peace of mind knowing your connectors are well-protected.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem TXR41AB90-2010AI |
Color: | Olive Drab |
Series: | TXR |
Body Orientation: | Right Angle |
Shell Size: | 20, 21 |
Body Material: | Aluminum |
Backshell Plating: | Cadmium |
Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
Part Aliases: | 938453-000 |
SKU: | RYCTXR41AB90-2010AI |
series: | RAYCHEM TXR |
Primary Product Color: | Olive Drab |
Primary Product Material: | Aluminum |
Primary Product Plating Material: | Cadmium (AMS-QQ-P-416, Type II, Class 3) |
Product Length: | 38 mm / 1.49 in |
Cable Entry Diameter: | .2 - 15.9 mm / .01 - .63 in |
Compatible Cable Diameter Range: | 7.9 - 12.7 mm / .313 - .5 in |
Body Orientation: | Right Angle |
Compatible With Connector Shape: | Circular |
Compatible With Connector Shell Size: | 20 / 21 |
TE Connector Interface Code: | 41 |
Entry Size Code: | 10 |
Termination Device Type: | Side-Entry Tinel-Lock Ring / Tinel-Lock Ring / Tinel-Lock Adapter |
Termination Device Included: | TR10AI |
Connector Backshell Product Type: | Backshell |
Connector Backshell Product Style: | Ruggedized |
Operating Temperature Range: | -65 - 175 °C / -85 - 347 °F |
Salt Spray Resistance: | 500 Hr |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |