TXR41AC00-2010AI

TXR41AC00-2010AI

Part Aliases: TE Connectivity | Raychem 004115-000  
Enhance and protect your circular connectors with the TXR41AC00-2010AI backshell. This durable accessory, part of the Bright series, ensures reliable performance in various applications. Featuring a straight body orientation and a shell size of 20 or 21, it accommodates cables with a diameter range of 7.9 to 12.7 mm. Crafted from aluminum with electroless nickel plating, it offers robust construction and RoHS compliance for peace of mind. Perfect for use in aerospace, military, and industrial settings, this backshell is a crucial component for maintaining secure and efficient connections. Upgrade your circular connector setup with the TXR backshell and experience enhanced durability and performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TXR41AC00-2010AI
Color:Bright
Series:TXR
Shell Size:20, 21
Body Material:Aluminum
Body Orientation:Straight
Backshell Plating:Electroless Nickel
Cable Diameter Range:.313 - .5 in, 7.9 - 12.7 mm
Part Aliases:004115-000
SKU:RYCTXR41AC00-2010AI
series:RAYCHEM TXR
Primary Product Color:Bright
Primary Product Material:Aluminum
Primary Product Plating Material:Electroless Nickel (AMS-C-26074)
Product Length:26.8 mm / 1.05 in
Cable Entry Diameter:.2 - 15.9 mm / .01 - .63 in
Compatible Cable Diameter Range:7.9 - 12.7 mm / .313 - .5 in
Body Orientation:Straight
Compatible With Connector Shape:Circular
Compatible With Connector Shell Size:20 / 21
TE Connector Interface Code:41
Entry Size Code:10
Termination Device Type:Side-Entry Tinel-Lock Ring / Tinel-Lock Ring / Tinel-Lock Adapter
Termination Device Included:TR10AI
Connector Backshell Product Type:Backshell
Connector Backshell Product Style:Ruggedized
Operating Temperature Range:-65 - 200 °C / -85 - 392 °F
Salt Spray Resistance:48 Hr

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/10/2018P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. Download