| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR54AB00-1005BIS |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 10 |
| Body Material: | Aluminum |
| Cable Diameter: | .156 - .25 in, 4 - 6.4 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .156 - .25 in, 4 - 6.4 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 5 |
| Cable Entry Diameter: | .01 - .31 in |
| Part Aliases: | 141571-000 |
| SKU: | RYCTXR54AB00-1005BIS |
TXR54AB00-1005BIS
| Heilind Number: | RYCTXR54AB00-1005BIS |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR54AB00-1005BIS |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable assembly with our Olive Drab TXR54AB00-1005BIS backshell, meticulously crafted for top-tier performance in aerospace, defense, and marine applications. Its durable aluminum shell, coupled with Cadmium adapter material, ensures robust protection for cables with a diameter ranging from .156 to .25 inches. Operating flawlessly in extreme temperatures from -65 to 175°C, this Side-Entry Tinel-Lock Ring device guarantees reliability in any environment. With a straight adapter angle and 5 size entry, it facilitates easy installation and maintenance. Trust in our C417 model for the ultimate in circular connector accessories, backshells, and components.

