TXR54AB00-2005AI

Heilind Number:RYCTXR54AB00-2005AI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TXR54AB00-2005AI
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

TXR54AB00-2005AI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TXR54AB00-2005AI
Color:Olive Drab
Series:TXR
Maximum Operating Temperature:175 °C
Body Orientation:Straight
Shell Size:20, 37
Body Material:Aluminum
Cable Diameter:.156 - .25 in, 4 - 6.4 mm
Device Type:Side-Entry Tinel-Lock Ring, Tinel-Lock Ring
GPL:907
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
GPL Description:Aerospace Defense & Marine
Product Code:C417
Adapter Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
Backshell Plating:Cadmium
Cable Diameter Range:.156 - .25 in, 4 - 6.4 mm
Adapter Angle:Straight
Adapter Entry Size:5
Cable Entry Diameter:.01 - .31 in
Part Aliases:511469-000
SKU:RYCTXR54AB00-2005AI

Detailed Description

Enhance your connectivity with the TXR54AB00-2005AI, a durable and high-performance side-entry Tinel-Lock Ring designed for demanding environments. Engineered for aerospace, defense, and marine applications, this olive drab connector accessory ensures reliable operation in temperatures ranging from -65 to 175°C (-85 to 347°F). Its straight body orientation and shell size 20/37 accommodate cable diameters of 4-6.4mm (.156-.25 in), providing a secure fit for critical connections. Crafted from aluminum with cadmium plating, it offers robust protection and longevity. Perfect for Circular Connector Backshells, this essential component (product code C417) is a must-have for maintaining signal integrity in challenging settings. Elevate your connectivity solutions with the TXR series.