| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR54AB00-2008AI |
| Color: | Olive Drab |
| Series: | TXR |
| Maximum Operating Temperature: | 175 °C |
| Body Orientation: | Straight |
| Shell Size: | 20, 37 |
| Body Material: | Aluminum |
| Cable Diameter: | .25 - .4 in, 6.4 - 10.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .25 - .4 in, 6.4 - 10.2 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 8 |
| Cable Entry Diameter: | .01 - .5 in |
| Part Aliases: | 135963-000 |
| SKU: | RYCTXR54AB00-2008AI |
TXR54AB00-2008AI
| Heilind Number: | RYCTXR54AB00-2008AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR54AB00-2008AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connector assembly with the TXR54AB00-2008AI, a rugged and reliable component designed for aerospace, defense, and marine applications. Featuring a straight body orientation and a shell size of 20, 37, this Tinel-Lock Ring device ensures secure cable connections in demanding environments. Crafted from durable aluminum and plated with cadmium, it offers exceptional performance even in extreme temperatures ranging from -65 to 175 °C (-85 to 347 °F). With a maximum operating temperature of 175 °C and compatibility with cables ranging from .25 to .4 inches (6.4 to 10.2 mm) in diameter, this component is essential for maintaining connectivity in critical systems. Upgrade your circular connector setup with the TXR series, known for its quality and dependability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||

