| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR54AB00-2414AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 24 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 11.1 - 17.8 mm, .438 - .7 in |
| Part Aliases: | 889497-000 |
| SKU: | RYCTXR54AB00-2414AI |
TXR54AB00-2414AI
| Heilind Number: | RYCTXR54AB00-2414AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR54AB00-2414AI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this Olive Drab straight backshell. Crafted from aluminum with cadmium plating, it ensures robust performance in various environments. Suitable for cables with a diameter range of 11.1 to 17.8mm (.438 - .7 inches), it provides a secure and reliable connection. Perfect for military, aerospace, and industrial applications, this backshell is a vital component in maintaining signal integrity and protecting your connections. Upgrade your setup with this essential accessory.

