| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR54AB45-1810AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | 45° |
| Shell Size: | 18, 27 |
| Body Material: | Aluminum |
| Cable Diameter: | .313 - .5 in, 7.9 - 12.7 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Adapter Angle: | 45° |
| Adapter Entry Size: | 10 |
| Cable Entry Diameter: | .01 - .63 in |
| Part Aliases: | 152485-000 |
| SKU: | RYCTXR54AB45-1810AI |
TXR54AB45-1810AI
| Heilind Number: | RYCTXR54AB45-1810AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR54AB45-1810AI |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connector assembly with the TXR54AB45-1810AI, a rugged and reliable backshell designed for aerospace, defense, and marine applications. Crafted from durable aluminum with Cadmium plating, this side-entry Tinel-Lock Ring backshell ensures secure cable management in harsh environments. Its 45° adapter angle and size 10 entry accommodate cables ranging from .313 to .5 inches, offering versatility in installation. Operating flawlessly in temperatures from -65 to 175°C, this accessory guarantees performance and longevity. Perfect for circular connector setups, it's a crucial component for maintaining signal integrity and connectivity in demanding settings. Choose the TXR series for unparalleled quality and functionality.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2015 | E-15-001889 - Product Improvement. Optimize Manufacturing, Product Improvement, single Design, Better Customer Service. | Download | |||

