| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR54AC00-1610BI |
| Color: | Bright |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 16, 16S, 19 |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Part Aliases: | 607247-000 |
| SKU: | RYCTXR54AC00-1610BI |
TXR54AC00-1610BI
| Heilind Number: | RYCTXR54AC00-1610BI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR54AC00-1610BI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Ensure compliance with RoHS directives with this bright-colored backshell, perfect for use with circular connectors. Designed for straight orientation, it features a durable aluminum body with electroless nickel plating for enhanced protection. With a shell size ranging from 16 to 16S, this backshell accommodates cables with a diameter of 7.9 to 12.7 mm (.313 - .5 in), providing a secure and reliable connection. Ideal for various applications, it guarantees optimal performance and longevity in demanding environments. Upgrade your connector setup with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||

