| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR54AC00-1812AIF |
| Color: | Bright |
| Series: | TXR |
| Maximum Operating Temperature: | 200 °C |
| Body Orientation: | Straight |
| Shell Size: | 18, 27 |
| Body Material: | Aluminum |
| Cable Diameter: | .375 - .6 in, 9.5 - 15.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Electroless Nickel (AMS-C-26074) |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 12 |
| Cable Entry Diameter: | .01 - .75 in |
| Part Aliases: | 312285-000 |
| SKU: | RYCTXR54AC00-1812AIF |
TXR54AC00-1812AIF
| Heilind Number: | RYCTXR54AC00-1812AIF |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR54AC00-1812AIF |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
The TXR54AC00-1812AIF Tinel-Lock Ring is a vital component in aerospace, defense, and marine applications, offering reliable connectivity in harsh environments. With a maximum operating temperature of 200°C and a straight body orientation, it ensures performance under extreme conditions. Made of durable aluminum with Electroless Nickel plating, it guarantees longevity and corrosion resistance. This side-entry device, compatible with cable diameters ranging from .375 to .6 inches, provides secure and efficient cable management. Its 12-size adapter entry and straight adapter angle make installation easy and convenient. Trust in the TXR series for rugged and high-performance circular connector accessories.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||

