| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR54AC00-2410BI |
| Color: | Bright |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 24 |
| Body Material: | Aluminum |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Part Aliases: | F71888-000 |
| SKU: | RYCTXR54AC00-2410BI |
TXR54AC00-2410BI
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with the TXR54AC00-2410BI backshell. Featuring a straight orientation and a rugged aluminum body with electroless nickel plating, this accessory ensures secure connection in demanding environments. Suitable for cables with a diameter range of .313 to .5 inches (7.9 to 12.7 mm), it offers reliable strain relief and protection. Designed for the Bright series, this backshell is a vital component for maintaining optimal connectivity in various applications. Upgrade your setup with this high-quality connector accessory, a must-have for professionals in the field.

