| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR54AC00-3220AI |
| Color: | Bright |
| Series: | TXR |
| Maximum Operating Temperature: | 200 °C |
| Body Orientation: | Straight |
| Shell Size: | 32 |
| Body Material: | Aluminum |
| Cable Diameter: | .12 - .5 in, 3.05 - 12.7 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Electroless Nickel (AMS-C-26074) |
| Backshell Plating: | Electroless Nickel |
| Cable Diameter Range: | 12.7 - 20.7 mm, .5 - .12 in |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 20 |
| Cable Entry Diameter: | .01 - 1.25 in |
| Part Aliases: | 497815-000 |
| SKU: | RYCTXR54AC00-3220AI |
TXR54AC00-3220AI
| Heilind Number: | RYCTXR54AC00-3220AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR54AC00-3220AI |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TXR54AC00-3220AI, a high-performance aerospace and defense-grade connector accessory designed for demanding applications. With a maximum operating temperature of 200°C, this straight-bodied Tinel-Lock Ring offers reliable connectivity in extreme environments. Its aluminum construction and electroless nickel plating ensure durability and corrosion resistance. Suitable for side-entry installations, it accommodates cable diameters ranging from 3.05mm to 12.7mm. Meeting stringent industry standards, this product is a vital component in ensuring secure and efficient connections in aerospace, defense, and marine systems.

