TXR54AC45-6118AI

TXR54AC45-6118AI

Part Aliases: TE Connectivity | Raychem 819539-000  
Enhance the performance and durability of your circular connectors with this RoHS-compliant backshell. Designed for optimal cable management, its 45° body orientation and aluminum construction ensure seamless integration. With a shell size of 61 and electroless nickel plating, it offers a perfect fit and superior corrosion resistance. Suitable for cables with a diameter range of 12.7 to 20.5 mm (.5 to .1 in), it guarantees secure and efficient connectivity in any application. Upgrade your connectivity solution with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TXR54AC45-6118AI
Color:Bright
Series:TXR
Body Orientation:45°
Shell Size:61
Body Material:Aluminum
Backshell Plating:Electroless Nickel
Cable Diameter Range:12.7 - 20.5 mm, .5 - .1 in
Part Aliases:819539-000
SKU:RYCTXR54AC45-6118AI
series:RAYCHEM TXR
Primary Product Color:Bright
Primary Product Material:Aluminum
Primary Product Plating Material:Electroless Nickel (AMS-C-26074)
Product Length:48.7 mm / 1.91 in
Cable Entry Diameter:.2 - 28.6 mm / .01 - 1.13 in
Compatible Cable Diameter Range:12.7 - 20.5 mm / .5 - .1 in
Body Orientation:45°
Compatible With Connector Shape:Circular
Compatible With Connector Shell Size:61
TE Connector Interface Code:54
Entry Size Code:18
Termination Device Type:Side-Entry Tinel-Lock Ring / Tinel-Lock Ring / Tinel-Lock Adapter
Termination Device Included:TR18AI
Connector Backshell Product Type:Backshell
Connector Backshell Product Style:Ruggedized
Operating Temperature Range:-65 - 200 °C / -85 - 392 °F
Salt Spray Resistance:48 Hr

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/10/2015E-15-001889 - Product Improvement. Optimize Manufacturing, Product Improvement, single Design, Better Customer Service.Download