| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR54SJ00-1610AI |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 16, 16S, 19 |
| Body Material: | Corrosion Resisting Steel |
| Cable Diameter: | .313 - .5 in, 7.9 - 12.7 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 260 °C, -85 - 500 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Passivated per SAE AMS-QQ-P-35 or MIL-S-5002 |
| Backshell Plating: | Passivated |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 10 |
| Cable Entry Diameter: | .01 - .63 in |
| Part Aliases: | 955699-000 |
| SKU: | RYCTXR54SJ00-1610AI |
TXR54SJ00-1610AI
| Heilind Number: | RYCTXR54SJ00-1610AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR54SJ00-1610AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, and marine applications with our TXR series Side-Entry Tinel-Lock Ring. Crafted from durable Corrosion Resisting Steel, this connector ensures reliable performance in harsh environments. With a wide cable diameter range of .313 to .5 inches and an operating temperature range of -65 to 260°C (-85 to 500°F), it's ideal for demanding scenarios. The straight adapter, passivated per SAE AMS-QQ-P-35 or MIL-S-5002, guarantees a secure fit for cables within the .313 to .5-inch range. Backshell plating adds an extra layer of protection, making it a dependable choice in critical operations. Upgrade your connectivity with this essential circular connector accessory.

