| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR54SJ00-1806AI |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 18, 27 |
| Body Material: | Corrosion Resisting Steel |
| Cable Diameter: | .188 - .3 in, 4.8 - 7.6 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 260 °C, -85 - 500 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Passivated per SAE AMS-QQ-P-35 or MIL-S-5002 |
| Backshell Plating: | Passivated |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 6 |
| Cable Entry Diameter: | .01 - .38 in |
| Part Aliases: | D94957-000 |
| SKU: | RYCTXR54SJ00-1806AI |
TXR54SJ00-1806AI
Specifications
Detailed Description
Enhance the performance of your aerospace, defense, or marine applications with our TXR54SJ00-1806AI Backshell. Crafted from durable Corrosion Resisting Steel, this side-entry Tinel-Lock Ring device ensures secure cable connections within a wide diameter range of 4.8 to 7.6mm. Operating flawlessly in extreme temperatures from -65 to 260°C, it guarantees reliability even in harsh environments. With a straight adapter entry and passivated plating, this accessory, also known as C417, is designed for seamless integration into your circular connector setup. Trust in its quality construction, compliant with stringent industry standards, for optimal performance in critical operations. Elevate your connectivity solutions with this essential component, a testament to superior engineering and functionality.

