| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR54SJ90-1405AI |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 12, 14, 14S |
| Body Material: | Corrosion Resisting Steel |
| Cable Diameter: | .156 - .25 in, 4 - 6.4 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 260 °C, -85 - 500 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Passivated per SAE AMS-QQ-P-35 or MIL-S-5002 |
| Backshell Plating: | Passivated |
| Cable Diameter Range: | .156 - .25 in, 4 - 6.4 mm |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 5 |
| Cable Entry Diameter: | .01 - .31 in |
| Part Aliases: | D07553-000 |
| SKU: | RYCTXR54SJ90-1405AI |
TXR54SJ90-1405AI
Specifications
Detailed Description
Introducing the TXR54SJ90-1405AI series, a cutting-edge solution for aerospace, defense, and marine applications. Crafted from Corrosion Resisting Steel, these connectors are built to withstand harsh environments with an operating temperature range of -65 to 260°C (-85 to 500°F). Featuring a Side-Entry Tinel-Lock Ring design, they ensure secure and reliable connections. The 90° adapter entry size, along with a passivated body orientation, offers versatility and durability. With cable compatibility ranging from .156 to .25 inches (4 to 6.4 mm), these connectors are suitable for a wide range of cable diameters. Backshell plating is passivated as per SAE AMS-QQ-P-35 or MIL-S-5002 standards, guaranteeing high performance and longevity. Trust in the TXR series for superior quality and performance in demanding environments.

