TXR76AB00-1605AI

Heilind Number:RYCTXR76AB00-1605AI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TXR76AB00-1605AI
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

TXR76AB00-1605AI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TXR76AB00-1605AI
Color:Olive Drab
Series:TXR
Body Orientation:Straight
Shell Size:16
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:.156 - .25 in, 4 - 6.4 mm
Part Aliases:447297-000
SKU:RYCTXR76AB00-1605AI

Detailed Description

Enhance your circular connector setup with this Olive Drab backshell, designed for durable performance in demanding environments. With a straight body orientation and Cadmium plating, it provides secure cable management for cables ranging from .156 to .25 inches in diameter. Crafted from high-quality aluminum, it ensures reliable connectivity and protection. Perfect for military and aerospace applications, this backshell guarantees RoHS compliance and is a crucial component for maintaining signal integrity in critical systems. Upgrade your connector assembly with this essential accessory, offering both functionality and durability in one sleek package.