| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR78AB00-2416AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 24 |
| Body Material: | Aluminum |
| Cable Diameter: | 12.7 - 20.3 mm, .5 - .8 in |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 12.7 - 20.3 mm, .5 - .8 in |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 16 |
| Cable Entry Diameter: | .01 - 1 in |
| Part Aliases: | 411361-000 |
| SKU: | RYCTXR78AB00-2416AI |
TXR78AB00-2416AI
| Heilind Number: | RYCTXR78AB00-2416AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR78AB00-2416AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TXR78AB00-2416AI, a robust side-entry Tinel-Lock Ring designed for demanding applications in the aerospace, defense, and marine industries. With a durable aluminum shell and cadmium adapter material, this backshell ensures reliable performance in harsh environments. Its straight adapter angle and 16-size entry accommodate cables with a diameter range of 12.7 to 20.3mm (.5 to .8 inches), providing secure connectivity. Operating smoothly in temperatures ranging from -65 to 175°C (-85 to 347°F), this component is a vital accessory for circular connectors, offering essential protection and strain relief. Trust in the TXR series for top-quality solutions in cable management within your critical systems.

