| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR78AB00-3212AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 32 |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Part Aliases: | 138775-000 |
| SKU: | RYCTXR78AB00-3212AI |
TXR78AB00-3212AI
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with our Olive Drab Straight Backshell. Designed for Shell Size 32 connectors, this accessory is crafted from high-quality aluminum with a cadmium plating, ensuring reliable performance in demanding environments. Suitable for cable diameters ranging from .375 to .6 inches (9.5-15.2 mm), it provides secure and efficient cable management. Perfect for military, aerospace, and industrial applications, this backshell is a critical component in maintaining the integrity of your electrical connections. Upgrade your setup with this essential accessory today.

