| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem UV-SCE-1K-3/8-2.0-4 |
| Color: | Yellow |
| Overall Length: | 2 in |
| Shrink Ratio: | 2:1 |
| Operating Temperature Range: | -55 - 200 °C, -67 - 392 °F |
| Compatible Cable Diameter: | .209 - .319 in, 5.3 - 8.1 mm |
| Tubing Type: | Ladder |
| Part Aliases: | EC6676-000 |
| SKU: | RYCUV-SCE-1K-3/8-2.0-4 |
UV-SCE-1K-3/8-2.0-4
| Heilind Number: | RYCUV-SCE-1K-3/8-2.0-4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | UV-SCE-1K-3/8-2.0-4 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our high-quality Yellow Printable Shrink Tubing. With an overall length of 2 inches and a shrink ratio of 2:1, this tubing is designed to provide a secure fit for cables ranging from 5.3mm to 8.1mm in diameter. Operating efficiently in temperatures as low as -55°C, it offers reliable performance even in harsh environments. RoHS compliant, it meets international standards for environmental responsibility. The ladder design adds a professional touch to cable management, making it ideal for various applications. Stay organized and compliant with our durable shrink tubing.

