VERSAFIT-1/2-KT1-REFIL
VERSAFIT-1/2-KT1-REFILL
Part Aliases: TE Connectivity | Raychem C02462-000
Enhance the durability and protection of your cables with the VERSAFIT-1/2-KT1-REFILL heat shrink tubing. Crafted from high-quality irradiated modified polyolefin, this tubing offers a 2:1 shrink ratio for a snug fit. With a black finish and an overall length of 152.4 mm (6 inches), it provides excellent coverage for your wires. Operating seamlessly within a wide temperature range of -55 to 135 °C, it ensures reliable performance in various environments. Simply apply heat at 70 °C to activate the tubing, shrinking it down to a recovered diameter of 6.4 mm (0.25 inches) and expanding to 13.72 mm (0.54 inches) when needed. Suitable for abrasion protection and cable management, this refill pack is a must-have for any wiring project.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem VERSAFIT-1/2-KT1-REFIL |
Color: | Black |
Overall Length: | 152.4 mm, 6 in |
Material: | Irradiated Modified Polyolefin |
Shrink Ratio: | 2:1 |
Shrink Temperature: | 70 °C |
Operating Temperature Range: | -55 - 135 °C |
Product: | Heat Shrink Tubing |
Recovered Diameter: | .25 in, 6.4 mm |
Expanded Diameter: | 13.72 mm, .54 in |
Part Aliases: | C02462-000 |
SKU: | RYCVERSAFIT-1/2-KT1-REFIL |
Flexibility: | Very Flexible |
Fluid Type: | Aviation Fuel / Chemicals/Solvents / De-Icing Fluid / Hydraulic Fluid / Lubricating Oil / Water |
Recovered Wall Thickness (Tolerance): | .16 mm / .006 in |
Size Range: | 6.4 - 13.72 mm / .25 - .54 in |
Recovered Wall Thickness (Nominal): | .64 mm / .025 in |
Voltage (Max): | .6 kV |
Low Outgassing: | No |
Product Source: | US / UK |
Wall Type: | Single |
Product Family: | VERSAFIT |
Flammability: | Highly Flame-Retardant |
Fluid Resistance: | Splash Protection |
Recovery Temperature: | 90 °C |
Resistant To: | Fluids / Strain / Wrinkling |
Part Alias: | C02462-000,1200590-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |