VERSAFIT-1/2-KT2-REFIL
VERSAFIT-1/2-KT2-REFILL
Part Aliases: TE Connectivity | Raychem E10896-000
Enhance cable management with our VERSAFIT-1/2-KT2-REFILL Heat Shrink Tubing. Available in a variety of colors, including Black, Blue, Clear, Green, Red, White, and Yellow, this tubing is designed for versatile applications. Made of Irradiated Modified Polyolefin, it offers a shrink ratio of 2:1 and a shrink temperature of 70°C, ensuring secure and efficient installation. With an overall length of 152.4mm (6 inches) and a recovered diameter of 6.35mm (.25 inches), it provides reliable insulation and protection. Operating in a wide temperature range from -55 to 135°C, this tubing is suitable for various environments. Trust in its quality for your wire and cable management needs.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem VERSAFIT-1/2-KT2-REFIL |
Color: | Black, Blue, Clear, Green, Red, White, Yellow |
Overall Length: | 152.4 mm, 6 in |
Material: | Irradiated Modified Polyolefin |
Shrink Ratio: | 2:1 |
Shrink Temperature: | 70 °C |
Operating Temperature Range: | -55 - 135 °C |
Product: | Heat Shrink Tubing |
Recovered Diameter: | .25 in, 6.35 mm |
Expanded Diameter: | 13.32 mm, .525 in |
Part Aliases: | E10896-000 |
SKU: | RYCVERSAFIT-1/2-KT2-REFIL |
Flexibility: | Very Flexible |
Fluid Type: | Aviation Fuel / Chemicals/Solvents / De-Icing Fluid / Hydraulic Fluid / Lubricating Oil / Water |
Recovered Wall Thickness (Tolerance): | .16 mm / .006 in |
Recovered Wall Thickness (Nominal): | .64 mm / .025 in |
Voltage (Max): | .6 kV |
Low Outgassing: | No |
Product Source: | Czech Republic |
Wall Type: | Single |
Product Family: | VERSAFIT |
Flammability: | Highly Flame-Retardant |
Fluid Resistance: | Splash Protection |
Recovery Temperature: | 90 °C |
Resistant To: | Fluids / Strain / Wrinkling |
Part Alias: | E10896-000,1200722-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |