VERSAFIT-1/4-KT1-REFIL

Heilind Number:RYCVERSAFIT-1/4-KT1-REFIL
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:VERSAFIT-1/4-KT1-REFIL
ECAD Model:
3D Model

Description:

VERSAFIT-1/4-KT1-REFILL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem VERSAFIT-1/4-KT1-REFIL
Color:Black
Overall Length:152.4 mm, 6 in
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:70 °C
Operating Temperature Range:-55 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.125 in, 3.2 mm
Expanded Diameter:.28 in, 7.11 mm
Part Aliases:F37063-000
SKU:RYCVERSAFIT-1/4-KT1-REFIL

Detailed Description

Refill your supply of VERSAFIT-1/4-KT1 heat shrink tubing with this convenient pack. Perfect for various wire and cable management needs, this black tubing is made of high-quality irradiated modified polyolefin with a 2:1 shrink ratio. With a recovered diameter of 3.2mm (.125 in) and expanded diameter of 7.11mm (.28 in), it provides reliable protection and insulation. Operating temperature range of -55 to 135 °C ensures durability, making it suitable for a wide range of applications. Simply heat to 70°C for efficient shrinking, with an overall length of 152.4mm (6 in) for ample coverage. Trust in this essential tool for abrasion protection and seamless connectivity in your projects.