| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem VG-95218-T020-E109 |
| Jacket Color: | White |
| Rated Voltage: | 600 V |
| Operating Temperature Range: | -65 - 105 °C |
| Wire Size: | 13 AWG, 2.5 mm² |
| Conductor Material: | Tin-Plated Copper |
| Insulation Material: | Halogen-Free Polymer |
| Part Aliases: | D475533001 |
| SKU: | RYCVG-95218-T020-E109 |
VG-95218-T020-E109
Specifications
Detailed Description
Stay compliant with the latest environmental regulations with this RoHS-certified hookup wire. Featuring a durable construction for reliable performance, this wire is designed for high-voltage applications with a rating of 600V. The white jacket color ensures easy identification, while the wide operating temperature range of -65 to 105°C makes it suitable for various environments. With a 13 AWG wire size and 2.5 mm² conductor material, this wire offers efficient conductivity. The tin-plated copper conductor and halogen-free polymer insulation guarantee safety and longevity. Ideal for a range of applications, this wire is a versatile and essential component in any project.

