VG-95218-T023-F006

Heilind Number:RYCVG-95218-T023-F006.M
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:VG-95218-T023-F006
ECAD Model:
3D Model

Description:

VG-95218-T023-F006

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem VG-95218-T023-F006
Voltage:600 V AC
Wire Size:.25 mm²
Jacket Material:Polyalkene
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-55 - 150 °C
Part Aliases:0362273001
SKU:RYCVG-95218-T023-F006.M

Detailed Description

Meet all your industrial cable needs with our VG-95218-T023-F006 model, crafted for exceptional performance in a wide range of applications. With a high voltage rating of 600 V AC, this cable is perfect for demanding electrical environments. The .25 mm² wire size ensures efficient conductivity, while the Polyalkene jacket material guarantees durability in harsh conditions. Featuring tin-plated copper conductors, this cable offers reliable signal transmission. Operating smoothly in temperatures ranging from -55 to 150 °C, it is suitable for use in both extreme cold and hot environments. Trust in the VG-95218-T023-F006 for your power and industrial cable requirements.