| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem XFFR-48-15/97 |
| Color: | Black |
| Overall Length: | 1220 mm, 48.031 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 12.7 mm, .5 in |
| Expanded Diameter: | 1.5 in, 38.1 mm |
| Part Aliases: | CB5447-000 |
| SKU: | RYCXFFR-48-15/97 |
XFFR-48-15/97
| Heilind Number: | RYCXFFR-48-15/97 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | XFFR-48-15/97 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and protection of your cables with this high-quality heat shrink tubing. Designed for optimal performance, this tubing is made from irradiated modified polyolefin, ensuring a secure fit with a 3:1 shrink ratio. Its black color adds a sleek finish, while its operating temperature range of -55 to 110 °C guarantees reliable functionality in various environments. With an overall length of 1220 mm, this tubing accommodates cables of different sizes, with an expanded diameter of 1.5 inches and a recovered diameter of 0.5 inches. Trust in this essential wire and cable management product for efficient abrasion protection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/06/2019 | P-19-017665 - Manufacturing location change. Following Part Numbers will be transferred from Menlo Park, USA to Trutnov, CZ. | Download | |||
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

