ZHD-SCE-1K-6.4-50-S1-9

ZHD-SCE-1K-6.4-50-S1-9

Part Aliases: TE Connectivity | Raychem EC9899-000  
Enhance cable organization and labeling with our ZHD-SCE-1K-6.4-50-S1-9 heat shrink tubing. Designed for efficiency, this white tubing boasts a 2:1 shrink ratio and a ladder-style construction, ensuring a secure fit for cables with diameters ranging from .15 to .215 inches. With a versatile operating temperature range of -55 to 135°C (-67 to 275°F), it guarantees durability in various environments. Not only does it streamline cable management, but it also facilitates easy identification with its printable surface. Rest assured, this tubing is RoHS compliant, aligning with environmental standards. Upgrade your labeling system with this essential product, perfect for wire and cable markers, cards, and sleeves.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ZHD-SCE-1K-6.4-50-S1-9
Color:White
Overall Length:1 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.15 - .215 in, 3.81 - 5.46 mm
Tubing Type:Ladder
Part Aliases:EC9899-000
SKU:RYCZHD-SCE-1K-6.4-50-S1-9
series:ZHD-SCE
Markers per Sleeve:2
Product Length:25 mm
Supplied Inner Diameter:6.4 mm / .25 in
Recovered Inside Diameter:3.1 mm / .125 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Number of Prescores:1
Printable Tubing Grade:Fluid Resistant & Low Fire Hazard
Supplier Product:Printable Tubing
Part Alias:EC9899-000,1899792-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: