ZHD-SCE-9.5-50-9

ZHD-SCE-9.5-50-9

Part Aliases: TE Connectivity | Raychem EC9882-000  
Enhance cable organization and identification with our ZHD-SCE-9.5-50-9 shrink tubing. Designed for easy application, this white tubing boasts a 2:1 shrink ratio, ensuring a snug fit around cables. With an operating temperature range of -55 to 125°C (-67 to 257°F), it offers reliable performance in various environments. Suitable for cables with diameters ranging from .22 to .32 inches (5.59 to 8.12 mm), it provides versatile usage. Crafted from ladder-style tubing, it facilitates efficient cable management. RoHS compliant, it meets high industry standards for environmental responsibility. Ideal for wire and cable marking, this tubing is a valuable asset for organizing and labeling cables effectively. Elevate your cable management system with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ZHD-SCE-9.5-50-9
Color:White
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Compatible Cable Diameter:.22 - .32 in, 5.59 - 8.12 mm
Tubing Type:Ladder
Part Aliases:EC9882-000
SKU:RYCZHD-SCE-9.5-50-9
Markers per Sleeve:1
Product Length:50 mm
Supplied Inner Diameter:9.5 mm / .375 in
Recovered Inside Diameter:4.75 mm / .187 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printable Tubing Grade:Low Fire Hazard
Supplier Product:Printable Tubing
Part Alias:EC9882-000,8-1899791-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: