FN9262S-10-06

IEC INLET HP FILTER WITH DUAL FUSE 250VAC, 10A, FASTON, SNAP

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Schaffner Group
Manufacturer Part Number:Schaffner Group FN9262S-10-06
SKU:SCFFN9262S-10-06

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: