SHC3/8-16X1-1/2-STL

SHC3/8-16X1-1/2-STL

Socket Head Cap Screw

Upgrade your fastening solutions with our Socket Head Cap Screw. This high-quality steel alloy screw, crafted to ASME B18.3 specifications, guarantees durability and reliability in any application. Its 3/8-16 thread size and 1.5-inch length make it versatile for various projects. The Thermal Black Oxide finish not only enhances its appearance but also provides corrosion resistance, ensuring long-lasting performance. Rest assured, this product is RoHS compliant, meeting environmental standards. Trust in the precision and strength of our Socket Head Cap Screw for all your mechanical needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Socket Head Cap Screw
Manufacturer Part Number: SHC3/8-16X1-1/2-STL
Specification Type: ASME B18.3
Thread Size: 3/8-16
Material: Steel Alloy
Finish/Coating: Thermal Black Oxide
System of Measurement: Inch
Length: 1.5 in
SKU: SHC3/8-16X1-1/2-STL

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: