SHC1032X1/2-316SS-EP

SHC1032X1/2-316SS-EP

Socket Head Cap Screw

Enhance your fastening solutions with this high-quality Socket Head Cap Screw. Made of durable 316 Stainless Steel and featuring a sleek Electropolished finish, it offers both strength and corrosion resistance. With a thread size of 10-32 and a length of .5 inches, it is ideal for various applications. Compliant with RoHS regulations, this screw is not only reliable but also environmentally friendly. Upgrade your projects with this essential component that meets ASME B18.3 standards.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Socket Head Cap Screw
Manufacturer Part Number: SHC1032X1/2-316SS-EP
Specification Type: ASME B18.3
Thread Size: 10-32
Material: 316 Stainless Steel
Finish/Coating: Electropolished
System of Measurement: Inch
Length: .5 in
SKU: SHC1032X1/2-316SS-EP

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: