SHC1/4-20X1-7/8-SS

SHC1/4-20X1-7/8-SS

Socket Head Cap Screw

Enhance your fastening solutions with this high-quality Socket Head Cap Screw. Crafted from durable stainless steel, it boasts a 1/4-20 thread size and a length of 1.875 inches, making it ideal for a variety of applications. Compliant with ASME B18.3 specifications and RoHS regulations, this screw is not only reliable but also environmentally friendly. Upgrade your toolkit with this essential component for secure and efficient fastening.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Socket Head Cap Screw
Manufacturer Part Number: SHC1/4-20X1-7/8-SS
Specification Type: ASME B18.3
Thread Size: 1/4-20
Material: Stainless Steel
System of Measurement: Inch
Length: 1.875 in
SKU: SHC1/4-20X1-7/8-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: