SHC1/4-20X1-STL-BO

SHC1/4-20X1-STL-BO

Socket Head Cap Screw

Introducing our Socket Head Cap Screw, a durable and reliable fastening solution for a range of applications. Made from high-quality Steel Alloy with a sleek Thermal Black Oxide finish, this screw offers both strength and corrosion resistance. Featuring a 1/4-20 thread size and a 1-inch length, it is perfect for securely fastening components in place. Compliant with RoHS regulations, you can trust in the quality and environmental responsibility of this essential hardware item. Upgrade your toolkit with this ASME B18.3 standard Socket Head Cap Screw, designed for optimal performance and longevity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Socket Head Cap Screw
Manufacturer Part Number: SHC1/4-20X1-STL-BO
Specification Type: ASME B18.3
Thread Size: 1/4-20
Material: Steel Alloy
Finish/Coating: Thermal Black Oxide
System of Measurement: Inch
Length: 1 in
SKU: SHC1/4-20X1-STL-BO

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: