SHC3/8-16X2-1/4-STL-BO

SHC3/8-16X2-1/4-STL-BO

Socket Head Cap Screw

Introducing the Socket Head Cap Screw, a versatile fastening solution for various applications. Crafted from durable Steel Alloy and boasting a Thermal Black Oxide finish, this screw offers both strength and corrosion resistance. With a thread size of 3/8-16 and a length of 2.25 inches, it is suitable for a range of projects. Compliant with RoHS standards, it ensures environmental responsibility. Trust in the ASME B18.3 specification for quality assurance. Upgrade your fastening arsenal with this dependable Socket Head Cap Screw.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Socket Head Cap Screw
Manufacturer Part Number: SHC3/8-16X2-1/4-STL-BO
Specification Type: ASME B18.3
Thread Size: 3/8-16
Material: Steel Alloy
Finish/Coating: Thermal Black Oxide
System of Measurement: Inch
Length: 2.25 in
SKU: SHC3/8-16X2-1/4-STL-BO

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: