SHC1/2-13X2-STL

SHC1/2-13X2-STL

Socket Head Cap Screw

Enhance the structural integrity of your assemblies with this Socket Head Cap Screw. Crafted from durable Steel Alloy and featuring a Thermal Black Oxide finish, this screw ensures both strength and corrosion resistance. Compliant with ASME B18.3 specifications, it guarantees quality performance. With a thread size of 1/2-13 and a length of 2 inches, it is ideal for a wide range of applications. Rest assured of its environmental friendliness, as it is RoHS compliant. Upgrade your fastening needs with this high-quality Socket Head Cap Screw.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Socket Head Cap Screw
Manufacturer Part Number: SHC1/2-13X2-STL
Specification Type: ASME B18.3
Thread Size: 1/2-13
Material: Steel Alloy
Finish/Coating: Thermal Black Oxide
System of Measurement: Inch
Length: 2 in
SKU: SHC1/2-13X2-STL

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: